Filter Your Search
1 - 10 of 120 results
|
MACH231-18JI/1
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 18 ns | 2 | 128 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 39 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | |||||||||||||
|
MACH231-15JC
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 6 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS | 66.6 MHz | MACROCELL | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||
|
MACH230-20JC
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 20 ns | 2 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | 40 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||
|
MACH231SP-10VC
AMD
|
Check for Price | No | Obsolete | 5 V | 16 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | 8 PAL BLOCKS; BURIED MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 77 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ADVANCED MICRO DEVICES INC | unknown | QFP | LFQFP, QFP100,.63SQ,20 | 100 | 8542.39.00.01 | |||||||
|
MACH231-10JC/1
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 77 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | unknown | LCC | PLASTIC, LCC-84 | 84 | 8542.39.00.01 | ||||
|
MACH231SP-15VI/1
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | 6 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS | 50 MHz | MACROCELL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||||
|
MACH231-15JC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 2 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | 50 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LATTICE SEMICONDUCTOR CORP | compliant | LCC | QCCJ, | 84 | 8542.39.00.01 | |||||||||||||||
|
MACH231-10JI/1
Vantis Corporation
|
Check for Price | Obsolete | 5 V | 12 ns | 6 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS | 76.9 MHz | MACROCELL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||||
|
MACH231-10JC
AMD
|
Check for Price | No | Obsolete | 5 V | 16 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | BURIED MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 72 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.2862 mm | 29.2862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | unknown | LCC | QCCJ, LDCC84,1.2SQ | 84 | 8542.39.00.01 | |||||||
|
MACH231-12JI/1
AMD
|
Check for Price | Obsolete | 5 V | 17 ns | 2 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | 62.5 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.2862 mm | 29.2862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | unknown | LCC | QCCJ, | 84 | 8542.39.00.01 |