Filter Your Search
1 - 5 of 5 results
|
MAP80-4002C
Bel Fuse
|
Check for Price | No | Obsolete | 5 V | 264 V | 90 V | 4 | NO | NO | IT CAN ALSO HAVE THE ADDITIONAL OUTPUT VOLTAGE OF 12,-12,+12 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 80 W | R-XXMA-X | e0 | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||||||
|
MAP80-4002
Bel Power Solutions
|
Check for Price | No | Transferred | 5 V | 264 V | 90 V | 4 | NO | NO | IT CAN ALSO HAVE THE ADDITIONAL OUTPUT VOLTAGE OF 12,-12,+12 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 80 W | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MELCHER | , | unknown | EAR99 | |||||||||||||||||||||
|
MAP80-4002C
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 264 V | 90 V | 4 | NO | NO | IT CAN ALSO HAVE THE ADDITIONAL OUTPUT VOLTAGE OF 12,-12,+12 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 80 W | R-XXMA-X | e0 | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||||
|
MAP80-4002
Bel Fuse
|
Check for Price | No | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.7 V | 5.5 V | 14 A | 4 | NO | NO | IT CAN ALSO HAVE THE ADDITIONAL OUTPUT VOLTAGE OF 12,-12,+12 | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 1 % | 1 | OUTPUT OVER VOLTAGE | 0.05 Vrms | HYBRID | 80 W | 20 ms | R-XXMA-X | e0 | Not Qualified | UL, CSA, TUV | 50 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 106.7 mm | 182.9 mm | BEL FUSE INC | unknown | EAR99 | ||||||
|
MAP80-4002G
Bel Fuse
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | compliant |