Filter Your Search
1 - 10 of 926 results
|
MAX10NG
BOYD Laconia
|
$0.1882 | Yes | Transferred | AAVID THERMALLOY LLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX10NG
Boyd Corporation
|
$0.3555 | Yes | Active | BOYD CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX1085BCSA+
Maxim Integrated Products
|
$1.1500 | Yes | Yes | Transferred | 70 °C | 4.9 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | EAR99 | 8542.39.00.01 | 2.5 V | ADC, SUCCESSIVE APPROXIMATION | R-PDSO-G8 | e3 | 0.0977 % | 1 | 1 | 10 | 1 | 8 | BINARY | SERIAL | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 300 kHz | TRACK | 1.75 mm | 3 V | YES | BICMOS | COMMERCIAL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 30 | ||||||||||||||||
|
MAX1037EKA+T
Analog Devices Inc
|
$1.1632 | Yes | Active | 85 °C | -40 °C | 2.9 mm | 1.625 mm | ANALOG DEVICES INC | compliant | 8-SOT_23-N/A | ROHS COMPLIANT, SOT-23, 8 PIN | 8 | 2.171 V | ADC, SUCCESSIVE APPROXIMATION | R-PDSO-G8 | e4 | 0.3906 % | 1 | 4 | 8 | 1 | 8 | BINARY, 2'S COMPLEMENT BINARY | SERIAL | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 260 | Not Qualified | 188 kHz | TRACK | 1.45 mm | 3 V | YES | BICMOS | INDUSTRIAL | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 30 | 8-SOT_23-N/A | 2002-05-23 | Analog Devices | 6.1 µs | ||||||||||||||
|
MAX1044CSA+
Analog Devices Inc
|
$1.6713 | Yes | Active | 70 °C | 4.9 mm | 3.9 mm | 8-SOIC_N-150_MIL | 8 | R-PDSO-G8 | e3 | 1 | 1 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 1.75 mm | YES | CMOS | COMMERCIAL | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 30 | 8-SOIC_N-150_MIL | 1999-05-21 | Analog Devices | SWITCHED CAPACITOR CONVERTER | 10 V | 1.5 V | 5 V | 100 mA | 200 µA | DOUBLER INVERTER | 10 kHz | |||||||||||||||||||||
|
MAX1044CPA+
Maxim Integrated Products
|
$1.8263 | Yes | Yes | Transferred | 70 °C | 9.375 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | EAR99 | 8542.39.00.01 | R-PDIP-T8 | e3 | 1 | 1 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | 260 | Not Qualified | 4.572 mm | NO | CMOS | COMMERCIAL | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30 | SWITCHED CAPACITOR CONVERTER | 10 V | 1.5 V | 5 V | 100 mA | 200 µA | DOUBLER INVERTER | 10 kHz | ||||||||||||||||||
|
MAX1044ESA+T
Maxim Integrated Products
|
$2.1937 | Yes | Yes | Transferred | 85 °C | -40 °C | 4.9 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | SOIC | SOP, SOP8,.25 | 8 | EAR99 | 8542.39.00.01 | R-PDSO-G8 | e3 | 1 | 1 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 1.75 mm | YES | CMOS | INDUSTRIAL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 30 | SWITCHED CAPACITOR CONVERTER | 10 V | 1.5 V | 5 V | 100 mA | 200 µA | DOUBLER INVERTER | 10 kHz | |||||||||||||||||
|
MAX1044EPA+
Maxim Integrated Products
|
$2.4344 | Yes | Yes | Transferred | 85 °C | -40 °C | 9.375 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | EAR99 | 8542.39.00.01 | R-PDIP-T8 | e3 | 1 | 1 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | 260 | Not Qualified | 4.572 mm | NO | CMOS | INDUSTRIAL | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30 | SWITCHED CAPACITOR CONVERTER | 10 V | 1.5 V | 5 V | 100 mA | 200 µA | DOUBLER INVERTER | 10 kHz | |||||||||||||||||
|
MAX1044CSA+
Maxim Integrated Products
|
$2.6908 | Yes | Yes | Transferred | 70 °C | 4.9 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | SOIC | SOP, SOP8,.25 | 8 | EAR99 | 8542.39.00.01 | R-PDSO-G8 | e3 | 1 | 1 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 1.75 mm | YES | CMOS | COMMERCIAL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 30 | SWITCHED CAPACITOR CONVERTER | 10 V | 1.5 V | 5 V | 100 mA | 200 µA | DOUBLER INVERTER | 10 kHz | ||||||||||||||||||
|
MAX1044CSA+T
Analog Devices Inc
|
$3.7814 | Yes | Active | 70 °C | 4.9 mm | 3.9 mm | 8-SOIC_N-150_MIL | 8 | R-PDSO-G8 | e3 | 1 | 1 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 1.75 mm | YES | CMOS | COMMERCIAL | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 30 | 8-SOIC_N-150_MIL | 1999-05-21 | Analog Devices | SWITCHED CAPACITOR CONVERTER | 10 V | 1.5 V | 5 V | 100 mA | 200 µA | DOUBLER INVERTER | 10 kHz |