Filter Your Search
1 - 10 of 891 results
|
MAX20029DATIA/V+
Maxim Integrated Products
|
$0.8609 | Yes | Transferred | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | SWITCHING REGULATOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX20046GTCA/V+
Maxim Integrated Products
|
$1.0705 | Yes | Transferred | YES | BICMOS | USB supply voltage is 4.75 to 5.5v and nominal 5v | 1 | S-XQCC-N12 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | compliant | POWER SUPPLY SUPPORT CIRCUIT | TQFN-12 | EAR99 | 8542.39.00.01 | 2019-08-22 | NO | 3 mm | 1 | HVQCCN | LCC12,0.8SQ,20 | AEC-Q100 | 800 µm | 12 µA | 3.6 V | 3 V | 3.3 V | INDUSTRIAL | +5.7V | 3 mm | ||||||||||||||||||||||||
|
MAX20043FGEEB/V+
Maxim Integrated Products
|
$1.3298 | Yes | Transferred | YES | BICMOS | USB supply voltage is 4.75 to 5.5v and nominal 5v | 1 | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | unknown | POWER SUPPLY SUPPORT CIRCUIT | SSOP, SSOP16,.25 | EAR99 | 8542.39.00.01 | NO | 4.9 mm | 1 | SSOP | SSOP16,.25 | AEC-Q100 | 1.75 mm | 10 µA | 3.6 V | 3 V | 3.3 V | INDUSTRIAL | +5.67V | 3.89 mm | |||||||||||||||||||||||||
|
MAX20044FGEEA/V+
Maxim Integrated Products
|
$1.4948 | Yes | Transferred | YES | BICMOS | USB supply voltage is 4.75 to 5.5v and nominal 5v | 1 | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | unknown | POWER SUPPLY SUPPORT CIRCUIT | SSOP, SSOP16,.25 | EAR99 | 8542.39.00.01 | NO | 4.9 mm | 1 | SSOP | SSOP16,.25 | AEC-Q100 | 1.75 mm | 10 µA | 3.6 V | 3 V | 3.3 V | INDUSTRIAL | +5.67V | 3.89 mm | |||||||||||||||||||||||||
|
MAX20043FGEEA/V+
Analog Devices Inc
|
$1.6456 | Yes | Active | YES | BICMOS | USB supply voltage is 4.75 to 5.5v and nominal 5v | 1 | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | POWER SUPPLY SUPPORT CIRCUIT | 2017-03-21 | NO | 4.9 mm | 1 | SSOP | SSOP16,.25 | AEC-Q100 | 1.75 mm | 10 µA | 3.6 V | 3 V | 3.3 V | INDUSTRIAL | +5.67V | 3.89 mm | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | Analog Devices | |||||||||||||||||||||||||
|
MAX20042FGEEA/V+
Maxim Integrated Products
|
$1.6690 | Yes | Transferred | YES | BICMOS | USB supply voltage is 4.75 to 5.5v and nominal 5v | 1 | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | unknown | POWER SUPPLY SUPPORT CIRCUIT | SSOP, SSOP16,.25 | EAR99 | 8542.39.00.01 | NO | 4.9 mm | 1 | SSOP | SSOP16,.25 | AEC-Q100 | 1.75 mm | 10 µA | 3.6 V | 3 V | 3.3 V | INDUSTRIAL | +5.67V | 3.89 mm | |||||||||||||||||||||||||
|
MAX20076ATCB/V+
Analog Devices Inc
|
$1.8270 | Yes | Active | 1.2 A | YES | CMOS | 1 | S-PDSO-N12 | e3 | 1 | 125 °C | -40 °C | 260 | 10 | 12 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | ANALOG DEVICES INC | compliant | SWITCHING REGULATOR | TDFN-12 | 2018-01-15 | 3 mm | HVSON | SOLCC12,.12,20 | AEC-Q100 | 800 µm | 3 mm | 12-LFCSP-3X3X0.75 | 12 | 12-LFCSP-3X3X0.75 | Analog Devices | CURRENT-MODE | PULSE WIDTH MODULATION | 36 V | 3.5 V | 14 V | 10 V | 3 V | 3.3 V | BUCK | 2.275 MHz | ||||||||||||||||||||
|
MAX20087ATPA/VY+
Analog Devices Inc
|
$1.9975 | Yes | Active | BICMOS | 1 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | SQUARE | Matte Tin (Sn) | UNSPECIFIED | ANALOG DEVICES INC | compliant | ANALOG CIRCUIT | SWTQFN-20 | 2018-04-26 | 5.5 V | 3 V | AUTOMOTIVE | 20-LFCSP_SS-4X4X0.75 | 20 | 20-LFCSP_SS-4X4X0.75 | Analog Devices | |||||||||||||||||||||||||||||||||||||||
|
MAX25276ATCA/VY+
Maxim Integrated Products
|
$2.0103 | Yes | Transferred | 1.2 A | YES | CMOS | 1 | S-PDSO-N12 | e3 | 1 | 125 °C | -40 °C | 260 | 10 | 12 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | SWITCHING REGULATOR | TDFN-12 | EAR99 | 8542.39.00.01 | 2019-10-21 | 3 mm | HVSON | SOLCC12,.12,20 | AEC-Q100 | 800 µm | 3 mm | CURRENT-MODE | PULSE WIDTH MODULATION | 36 V | 3.5 V | 14 V | 10 V | 3 V | 5.147 V | BUCK | 2.275 MHz | ||||||||||||||||||||||
|
MAX20056BAUGA/V+
Maxim Integrated Products
|
$2.1639 | Yes | Transferred | YES | CMOS | 1 | R-PDSO-G24 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | TSSOP-24 | EAR99 | 8542.31.00.01 | 2019-11-05 | 7.8 mm | HTSSOP | TSSOP24,.25 | AEC-Q100 | 1.1 mm | AUTOMOTIVE | 4.4 mm | STANDARD | LED DISPLAY DRIVER | NO | 6 | 42 V | 4.5 V | 12 V |