Filter Your Search
1 - 4 of 4 results
|
MAX125CEAX+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | ANALOG CIRCUIT | ADDITIONAL +5V SUPPLY REQUIRED | -5.25 V | -4.75 V | 25 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 800 µm | DUAL | 15.415 mm | 2.64 mm | 7.495 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 36 | compliant | 8542.39.00.01 | |||
|
MAX125CEAX-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | ADDITIONAL +5V SUPPLY REQUIRED | -5.25 V | -4.75 V | 25 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 15.415 mm | 2.64 mm | 7.495 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.300 INCH, 0.80 MM PITCH, SSOP-36 | 36 | not_compliant | 8542.39.00.01 | EAR99 | ||
|
MAX125CEAX
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | ADDITIONAL +5V SUPPLY REQUIRED | -5.25 V | -4.75 V | 25 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 15.415 mm | 2.64 mm | 7.495 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.300 INCH, 0.80 MM PITCH, SSOP-36 | 36 | not_compliant | 8542.39.00.01 | EAR99 | ||
|
MAX125CEAX+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | ANALOG CIRCUIT | ADDITIONAL +5V SUPPLY REQUIRED | -5.25 V | -4.75 V | 25 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 800 µm | DUAL | 15.415 mm | 2.65 mm | 7.495 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 36 | compliant | 8542.39.00.01 |