Filter Your Search
1 - 4 of 4 results
|
MAX13184EELB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 1 | YES | 1.5 V | 1 mA | 3 mA | YES | INDUSTRIAL | R-PDSO-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.08,16 | RECTANGULAR | SMALL OUTLINE | Gold/Nickel (Au/Ni) | NO LEAD | 400 µm | DUAL | ANALOG DEVICES INC | 10-LFCSP-2X2X0.75 | 10 | 10-LFCSP-2X2X0.75 | compliant | 2007-08-23 | ||||||||||||||||||
|
MAX13184EELB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 1 | YES | 1.5 V | 1 mA | 3 mA | YES | INDUSTRIAL | R-PDSO-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.08,16 | RECTANGULAR | SMALL OUTLINE | GOLD NICKEL | NO LEAD | 400 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
![]() |
MAX13184EELB+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 25 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 1.5 V | 1 mA | 75 ns | 3 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VSON | SOLCC10,.08,16 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | GOLD NICKEL | NO LEAD | 400 µm | DUAL | 2 mm | 800 µm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | 10 | compliant | EAR99 | 8542.39.00.01 | VSON, SOLCC10,.08,16 | ||||
|
MAX13184EELB+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 25 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-485; EIA-422 | 1 | 1.5 V | 1 mA | 75 ns | 3 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VSON | SOLCC10,.08,16 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Gold/Nickel (Au/Ni) | NO LEAD | 400 µm | DUAL | 2 mm | 800 µm | 2 mm | 10-LFCSP-2X2X0.75 | 10 | 10-LFCSP-2X2X0.75 | 2007-08-23 |