Filter Your Search
1 - 3 of 3 results
|
MAX14595ETA+T
Maxim Integrated Products
|
$1.9796 | Yes | Yes | Transferred | 1.2 V | 3 V | INTERFACE CIRCUIT | BICMOS | 1 | 5.5 V | 900 mV | 5.5 V | 1.65 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | VSON, SOLCC8,.08,20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX14595ETA+
Analog Devices Inc
|
Check for Price | Yes | Active | 1.2 V | 3 V | INTERFACE CIRCUIT | BICMOS | 1 | 5.5 V | 900 mV | 5.5 V | 1.65 V | YES | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | 8-LFCSP-2X2X0.75 | 8 | 8-LFCSP-2X2X0.75 | 2012-01-19 | Analog Devices | ||||||||||
|
MAX14595ETA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.2 V | 3 V | INTERFACE CIRCUIT | BICMOS | 1 | 5.5 V | 900 mV | 5.5 V | 1.65 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | 8-LFCSP-2X2X0.75 | 8 | 8-LFCSP-2X2X0.75 | 2012-01-19 | Analog Devices |