Filter Your Search
1 - 4 of 4 results
|
MAX14761ETB+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 2 Ω | 5.1 mΩ | 300 µs | 1 ms | SPST | BICMOS | 1 | 2 | 77 dB | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX14761ETB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 2 Ω | 5.1 mΩ | 300 µs | 1 ms | SPST | BICMOS | 1 | 2 | 77 dB | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | 10-LFCSP-3X3X0.75 | 10 | 10-LFCSP-3X3X0.75 | 2011-10-21 | Analog Devices | ||||||||
|
MAX14761ETB+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 5 V | YES | 2 Ω | 5.1 mΩ | 300 µs | 1 ms | SPST | BICMOS | 1 | 2 | 77 dB | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | HVSON, | compliant | 8542.39.00.01 | |||||||||
|
MAX14761ETB+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 2 Ω | 5.1 mΩ | 300 µs | 1 ms | SPST | BICMOS | 1 | 2 | 77 dB | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | 10-LFCSP-3X3X0.75 | 10 | 10-LFCSP-3X3X0.75 | 2011-10-21 | Analog Devices |