Filter Your Search
1 - 3 of 3 results
|
MAX1480EAEPI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 1 | 1 | LINE TRANSCEIVER | HYBRID | YES | EIA-422; EIA-485 | 1 | 1.5 V | 120 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1480EAEPI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 1 | 1 | LINE TRANSCEIVER | HYBRID | YES | EIA-422; EIA-485 | 1 | 1.5 V | 120 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1480EAEPI+
Analog Devices Inc
|
Check for Price | Active | 5 V | 1 | 1 | LINE TRANSCEIVER | HYBRID | YES | EIA-422; EIA-485 | 1 | 1.5 V | 120 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | 28-PDIP-600_MIL | 28 | 28-PDIP-600_MIL | 2001-10-31 | Analog Devices |