Filter Your Search
1 - 5 of 5 results
|
MAX15005BAUE/V
Maxim Integrated Products
|
Check for Price | No | Transferred | 14 V | 7.4 V | 40 V | 4.5 V | 1.5 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX15005BAUE/V+T
Analog Devices Inc
|
Check for Price | Yes | End Of Life | YES | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2007-02-07 | Analog Devices | ||||||||||||||||||||
|
MAX15005BAUE/V+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 14 V | 7.4 V | 40 V | 4.5 V | 1.5 A | YES | SINGLE | 1 MHz | IT CAN ALSO OPERATE WITH VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 16 | compliant | EAR99 | 8542.31.00.01 | ||||||
|
MAX15005BAUE/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||
|
MAX15005BAUE/V+
Analog Devices Inc
|
Check for Price | Yes | End Of Life | 14 V | 7.4 V | 40 V | 4.5 V | 1.5 A | YES | SINGLE | 1 MHz | IT CAN ALSO OPERATE WITH VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | 16-TSSOP_4.4-4.4_MM | 16 | compliant | 16-TSSOP_4.4-4.4_MM | 2007-02-07 | Analog Devices |