Parametric results for: max15006 under Linear Regulator ICs

Filter Your Search

1 - 10 of 47 results

|
-
-
-
-
-
-
Manufacturer Part Number: max15006
Select parts from the table below to compare.
Compare
Compare
MAX15006AASA/V+
Maxim Integrated Products
$1.0260 Yes Yes Transferred 40 V 4 V 3.3 V 5 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 45 V 0.0495 % 1 3.35 V 3.25 V BICMOS 1.5 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.68 mm MAXIM INTEGRATED PRODUCTS INC SOIC HLSOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX15006AASA+T
Maxim Integrated Products
$1.5339 Yes Yes Transferred 40 V 4 V 3.3 V 5 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 45 V 1 3.35 V 3.25 V BICMOS 1.5 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.68 mm MAXIM INTEGRATED PRODUCTS INC SOIC HLSOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX15006AASA+
Maxim Integrated Products
$1.6357 Yes Yes Transferred 40 V 4 V 3.3 V 5 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 45 V 1 3.35 V 3.25 V BICMOS 1.5 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.68 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, SOP-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX15006CATT+
Maxim Integrated Products
$1.6711 Yes Yes Transferred 300 mV 50 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 0.008 1.5 % 1 10 V 1.8 V BICMOS S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.11,37 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN 3 X 3 MM, ROHS COMPLIANT, TDFN-6 6 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
MAX15006AATT+
Maxim Integrated Products
$1.6711 Yes Yes Transferred 40 V 4 V 3.3 V 5 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 45 V 1 3.35 V 3.25 V BICMOS 1.5 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN 3 X 3 MM, ROHS COMPLIANT, TDFN-6 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX15006BATT+
Maxim Integrated Products
$1.6932 Yes Yes Transferred 40 V 4 V 5 V 300 mV 5 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 53 mV 45 V 0.0125 % 0.075 % 1 5.075 V 4.925 V BICMOS 1.5 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN HVSON, SOLCC6,.13,38 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX15006BATT/V+
Maxim Integrated Products
$1.6932 Yes Yes Transferred 40 V 4 V 5 V 300 mV 5 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 53 mV 45 V 0.0125 % 0.075 % 1 5.075 V 4.925 V BICMOS 1.5 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN HVSON, SOLCC6,.13,38 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX15006BASA/V+
Maxim Integrated Products
$1.8123 Yes Yes Transferred 40 V 4 V 5 V 300 mV 5 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 53 mV 45 V 0.0125 % 0.075 % 1 5.075 V 4.925 V BICMOS 1.5 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.68 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, SOP-8 8 compliant EAR99 8473.30.11.80 Fixed,Positive,Single Output,Ldo
MAX15006BATT+T
Maxim Integrated Products
$1.8174 Yes Yes Transferred 40 V 4 V 5 V 300 mV 5 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 53 mV 45 V 0.0125 % 0.075 % 1 5.075 V 4.925 V BICMOS 1.5 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN HVSON, SOLCC6,.13,38 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX15006AATT+T
Maxim Integrated Products
$1.8990 Yes Yes Transferred 40 V 4 V 3.3 V 5 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 45 V 1 3.35 V 3.25 V BICMOS 1.5 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN HVSON, SOLCC6,.13,38 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo