Filter Your Search
1 - 7 of 7 results
|
MAX15053EWL+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 2.7 V | YES | BUCK | 1.15 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.17V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PBGA-B9 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 500 µm | BOTTOM | 1.497 mm | 1.497 mm | 690 µm | 9-WLCSP-N/A | 9 | 9-WLCSP-N/A | 2010-09-24 | Analog Devices | ||||||||||||
|
MAX15053EWL+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 2.7 V | 5 A | YES | BUCK | 1.15 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.17V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PBGA-B9 | e2 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 1.49 mm | 1.49 mm | 690 µm | BGA | 9 | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA9,3X3,20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX15053AEWL+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 2.7 V | YES | BUCK | 1.15 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.17V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PBGA-B9 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 1.497 mm | 1.497 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX15053EWL+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 2.7 V | 5 A | YES | BUCK | 1.15 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.17V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PBGA-B9 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 500 µm | BOTTOM | 1.49 mm | 1.49 mm | 690 µm | 9-WLCSP-N/A | 9 | 9-WLCSP-N/A | 2010-09-24 | Analog Devices | |||||||||
|
MAX15053AEWL+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | SWITCHING REGULATOR | e2 | 1 | 260 | 30 | TIN SILVER COPPER NICKEL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MAX15053EWL+TW
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 2.7 V | YES | BUCK | 1.15 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.17V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PBGA-B9 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 1.497 mm | 1.497 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX15053EWL+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 2.7 V | YES | BUCK | 1.15 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.17V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PBGA-B9 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 1.497 mm | 1.497 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 |