Filter Your Search
1 - 3 of 3 results
|
MAX1589ETT150+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 1.62 V | 1.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 1.5225 V | 1.4775 V | BICMOS | S-XDSO-N6 | e3 | 1 | 150 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | DFN | 3 X 3 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO229WEEA, TDFN-6 | 6 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
MAX1589ETT150-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3.6 V | 1.62 V | 1.5 V | 175 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 4 V | 0.0036 % | 0.0075 % | 1 | 1.5225 V | 1.4775 V | BICMOS | 1.5 % | S-XDSO-N6 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 245 | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSON, SOLCC6,.13,38 | 6 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||
|
MAX1589ETT150+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3.6 V | 1.62 V | 1.5 V | 175 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 4 V | 0.0036 % | 0.0075 % | 1 | 1.5225 V | 1.4775 V | BICMOS | 1.5 % | S-XDSO-N6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSON, SOLCC6,.13,38 | 6 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |