Filter Your Search
1 - 3 of 3 results
![]() |
MAX158BCAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-28 | 28 | not_compliant | 8542.39.00.01 | ||||||
|
MAX158BCAI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | 28-SSOP-5.3_MM | 28 | 28-SSOP-5.3_MM | 1997-02-12 | ||||||||
![]() |
MAX158BCAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 28 | compliant | 8542.39.00.01 | EAR99 |