Filter Your Search
1 - 2 of 2 results
|
MAX1598EZK30-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 6.5 V | 2.5 V | 3 V | 236 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0153 % | 0.144 % | 1 | 3.06 V | 2.91 V | CMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
MAX1598EZK30+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 6.5 V | 2.5 V | 3 V | 236 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0153 % | 0.144 % | 1 | 3.06 V | 2.91 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |