Filter Your Search
1 - 7 of 7 results
|
MAX1651CSA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 3.3 V | 16 V | 3 V | 1.5 A | 100 µA | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.31.00.01 | ||||||||
|
MAX1651CSA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 3.3 V | 16 V | 3 V | 1.5 A | 100 µA | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1998-05-15 | Analog Devices | ||||||||
|
MAX1651CSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 3.3 V | 16 V | 3 V | 1.5 A | 100 µA | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX1651CSA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 3.3 V | 16 V | 3 V | 1.5 A | 100 µA | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, LEAD FREE, SOP-8 | 8 | compliant | 8-SOIC_N-150_MIL | 1998-05-15 | Analog Devices | |||||
|
MAX1651CSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 3.3 V | 16 V | 3 V | 1.5 A | 100 µA | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 245 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOP-8 | 8 | not_compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX1651CSA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 3.3 V | 16 V | 3 V | 1.5 A | 100 µA | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, LEAD FREE, SOP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX1651CSA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3.3 V | 16 V | 3 V | YES | SINGLE | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G8 | e0 | COMMERCIAL | 1 | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |