Filter Your Search
1 - 4 of 4 results
|
MAX16922ATPA/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | BICMOS | AUTOMOTIVE | S-PQCC-N20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 635 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC20,.20SQ,25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
MAX16922ATPA/V+T
Analog Devices Inc
|
Check for Price | Yes | Obsolete | YES | BICMOS | AUTOMOTIVE | S-PQCC-N20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 635 µm | QUAD | 20-LFCSP-5X5X0.75 | 20 | 20-LFCSP-5X5X0.75 | 2010-01-27 | Analog Devices | |||||||||||||||||||||||
|
MAX16922ATPA/V+
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 13.5 V | 5 V | 28 V | 3.7 V | 1.2 A | YES | PHASE-SHIFT | 2.4 MHz | ALSO OPERATES AT 5V, 2.7V, 3.3V, ALSO OPERATES AS LDO REGULATOR | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | 20-LFCSP-5X5X0.75 | 20 | 20-LFCSP-5X5X0.75 | 2010-01-27 | Analog Devices | ||||||||
![]() |
MAX16922ATPA/V+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 13.5 V | 5 V | 28 V | 3.7 V | 1.2 A | YES | PHASE-SHIFT | 2.4 MHz | ALSO OPERATES AT 5V, 2.7V, 3.3V, ALSO OPERATES AS LDO REGULATOR | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-XQCC-N20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC20,.20SQ,25 | compliant | EAR99 | 8542.39.00.01 | QFN | 20 |