Filter Your Search
1 - 4 of 4 results
|
MAX16935RAUE/V+
Maxim Integrated Products
|
$4.5012 | Yes | Transferred | 14 V | 5 V | 36 V | 3.5 V | 6.2 A | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=3.3V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX16935RAUE/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.5 A | YES | 2.4 MHz | CURRENT-MODE | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MAX16935RAUE/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.5 A | YES | 2.4 MHz | CURRENT-MODE | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | ANALOG DEVICES INC | compliant | 16-TSSOP_4.4_EP-4.4_MM | 16 | 16-TSSOP_4.4_EP-4.4_MM | 2013-12-19 | Analog Devices | |||||||||||||||||
|
MAX16935RAUE/V+
Analog Devices Inc
|
Check for Price | Yes | Active | 14 V | 5 V | 36 V | 3.5 V | 6.2 A | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=3.3V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP-16 | compliant | 16-TSSOP_4.4_EP-4.4_MM | 16 | 16-TSSOP_4.4_EP-4.4_MM | 2013-12-19 | Analog Devices |