Filter Your Search
1 - 10 of 97 results
|
MAX16993ATJE+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 14 V | 3.3 V | 36 V | 3.5 V | 3.201 V | 3.399 V | 1.5 A | 40 µA | YES | BUCK | 2.2 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX16993ATJG/V+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 14 V | 3.3 V | 36 V | 3.5 V | 3.201 V | 3.399 V | 1.5 A | 40 µA | YES | BUCK | 2.2 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TQFN-32 | compliant | ||||||||
|
MAX16993AGJC/VY+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 14 V | 36 V | 4.5 V | 800 mV | 3.95 V | 1.5 A | 40 µA | YES | BUCK | 2.2 MHz | ALSO BUCK3 VOUT ADJ RANGE IS (0.8-3.95V) | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX16993AGJF/VY+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 14 V | 3.3 V | 36 V | 4.5 V | 3.201 V | 3.399 V | 1.5 A | 40 µA | YES | BUCK | 2.2 MHz | ALSO BUCK3 VOUT IS 1.2V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX16993AGJD/VY+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 14 V | 1.05 V | 36 V | 4.5 V | 1.0185 V | 1.0815 V | 3 A | 40 µA | YES | BUCK | 2.2 MHz | ALSO BUCK3 VOUT IS 3.3V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | MAXIM INTEGRATED PRODUCTS INC | QFND-32 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX16993ATJB+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 14 V | 3.15 V | 36 V | 4.5 V | 3.0555 V | 3.2445 V | 1.5 A | 40 µA | YES | BUCK | 2.2 MHz | ALSO BUCK3 VOUT IS 1.8V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | 125 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX16993ATJI/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 14 V | 36 V | 4.5 V | 800 mV | 3.95 V | 1.5 A | 40 µA | YES | BUCK | 2.2 MHz | ALSO BUCK3 VOUT ADJ RANGE IS (0.8-3.95V) | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX16993ATJK/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 14 V | 1.05 V | 36 V | 3.5 V | 1.0185 V | 1.0815 V | 3 A | 40 µA | YES | BUCK | 2.2 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX16993AGJL/VY+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 14 V | 3.3 V | 36 V | 3.5 V | 3.201 V | 3.399 V | 1.5 A | 40 µA | YES | BUCK | 2.2 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX16993ATJJ/V+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 14 V | 36 V | 4.5 V | 800 mV | 3.95 V | 3 A | 40 µA | YES | BUCK | 2.2 MHz | ALSO BUCK3 VOUT ADJ RANGE IS (0.8-3.95V) | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 |