Filter Your Search
1 - 3 of 3 results
|
MAX1734EUK18+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 565 mA | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BICMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LEAD FREE, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1734EUK18+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 565 mA | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BICMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | 5-SOT_23-N/A | LEAD FREE, SOT-23, 5 PIN | 5 | compliant | 5-SOT_23-N/A | 2000-09-15 | Analog Devices | |||||
|
MAX1734EUK18-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.6 V | 5.5 V | 2.7 V | 565 mA | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BICMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 |