Filter Your Search
1 - 3 of 3 results
|
MAX1735EUK50+T
Maxim Integrated Products
|
$2.1623 | Yes | Yes | Transferred | 5 V | 80 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.15 | 0.03 % | 1 | 5.5 V | 1.25 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||
|
MAX1735EUK50+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 80 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.15 | 0.03 % | 1 | 5.5 V | 1.25 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | 5-SOT_23-N/A | 5 | Adjustable,Positive,Single Output,Ldo | 5-SOT_23-N/A | 2000-11-01 | Analog Devices | ||||||||
|
MAX1735EUK50-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 80 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 7 V | 0.15 | 0.03 % | 1 | 5.5 V | 1.25 V | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |