Filter Your Search
1 - 4 of 4 results
|
MAX1799EUP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 73 mV | 300 mA | 100 mV | 150 mA | 5 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 125 mV | 1 | 3.3 V | 1.8 V | 3.3 V | 1.8 V | R-PDSO-G20 | e0 | Not Qualified | 1 | 150 °C | 245 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 20 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||
|
MAX1799EUP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 73 mV | 300 mA | 100 mV | 150 mA | 5 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 125 mV | 1 | 3.3 V | 1.8 V | 3.3 V | 1.8 V | R-PDSO-G20 | e0 | Not Qualified | 1 | 150 °C | 245 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153, TSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||
|
MAX1799EUP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 73 mV | 300 mA | 100 mV | 150 mA | 5 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 125 mV | 1 | 3.3 V | 1.8 V | 3.3 V | 1.8 V | R-PDSO-G20 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
MAX1799EUP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 73 mV | 300 mA | 100 mV | 150 mA | 5 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 125 mV | 1 | 3.3 V | 1.8 V | 3.3 V | 1.8 V | R-PDSO-G20 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |