Filter Your Search
1 - 4 of 4 results
|
MAX18166EWE+
Maxim Integrated Products
|
$3.0343 | Yes | Transferred | 12 V | 16 V | 4.5 V | 606 mV | 14.4 V | 12 V | 2 mA | YES | BUCK | 385 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PBGA-B16 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.045 mm | 2.045 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | WLP-16 | unknown | 2020-05-04 | |||||||
|
MAX18166EWE+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 12 V | 16 V | 4.5 V | 606 mV | 14.4 V | 4 A | YES | BUCK | 385 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | S-XBGA-B16 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.045 mm | 2.045 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | WLP-16 | compliant | ||||||||||
|
MAX18166EWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 4.5 V | 606 mV | 14.4 V | 4 A | YES | BUCK | 385 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | S-XBGA-B16 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.045 mm | 2.045 mm | 690 µm | ANALOG DEVICES INC | WLP-16 | compliant | 2020-05-05 | 16-WLCSP-N/A | 16 | 16-WLCSP-N/A | ||||||
|
MAX18166EWE+
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 4.5 V | 606 mV | 14.4 V | 12 V | 2 mA | YES | BUCK | 385 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PBGA-B16 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.045 mm | 2.045 mm | 690 µm | 2020-05-05 | 16-WLCSP-N/A | 16 | 16-WLCSP-N/A | Analog Devices |