Filter Your Search
1 - 5 of 5 results
|
MAX1835EUT+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 2 V | 3.3 V | 5.5 V | 1.5 V | 650 mA | 2 V | YES | BOOST | SWITCHING REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | compliant | 2018-11-09 | ||||||||||
|
MAX1835EUT#TG16
Maxim Integrated Products
|
Check for Price | No | Yes | Obsolete | 2 V | 3.3 V | 5.5 V | 1.5 V | YES | BOOST | SWITCHING REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX1835EUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2 V | 5.5 V | 1.5 V | 1 A | YES | BOOST | SWITCHING REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | MO-178AB, SOT-23, 6 PIN | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 6 | ||||||||
|
MAX1835EUT-T
Rochester Electronics LLC
|
Check for Price | No | Active | 2 V | 5.5 V | 1.5 V | 1 A | YES | BOOST | SWITCHING REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | LSSOP, | unknown | SOIC | 6 | ||||||||||||
|
MAX1835EUT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2 V | 3.3 V | 5.5 V | 1.5 V | 650 mA | 2 V | YES | BOOST | SWITCHING REGULATOR | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | SOT-23, 6 PIN | compliant | 2000-10-01 | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | Analog Devices |