Filter Your Search
1 - 3 of 3 results
|
MAX1837ETT33+T
Maxim Integrated Products
|
$3.0617 | Yes | Yes | Transferred | 12 V | 3.3 V | 24 V | 4.5 V | 900 mA | YES | BUCK | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1837ETT33+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 3.3 V | 24 V | 4.5 V | 900 mA | YES | BUCK | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 6-LFCSP-3X3X0.75 | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | 6 | compliant | 6-LFCSP-3X3X0.75 | 2001-01-03 | Analog Devices | |||||
|
MAX1837ETT33-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 12 V | 3.3 V | 24 V | 4.5 V | 900 mA | YES | BUCK | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-N6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | 6 | not_compliant | EAR99 | 8542.39.00.01 |