Filter Your Search
1 - 8 of 8 results
|
MAX1889ETE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 5.5 V | 2.7 V | 2.8 A | YES | BOOST | 1.25 MHz | ALSO CONTAINS TWO LINEAR-REGULATOR CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N16 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, ULTRA THIN, QFN-16 | 16 | unknown | ||||||||
|
MAX1889ETE+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 5.5 V | 2.7 V | 2.8 A | YES | BOOST | 1.25 MHz | ALSO CONTAINS TWO LINEAR-REGULATOR CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown | ||||||||
|
MAX1889ETE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.5 V | 2.7 V | 2.8 A | 3 V | 1 mA | YES | BOOST | 1.25 MHz | ALSO CONTAINS TWO LINEAR-REGULATOR CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, ULTRA THIN, QFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX1889EGE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 5.5 V | 2.7 V | 2.8 A | YES | BOOST | 1.25 MHz | ALSO CONTAINS TWO LINEAR-REGULATOR CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N16 | e0 | NOT APPLICABLE | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 5 MM, 0.90 MM HEIGHT, THIN, QFN-16 | 16 | unknown | ||||||||
|
MAX1889ETE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5.5 V | 2.7 V | 2.8 A | 3 V | 1 mA | YES | BOOST | 1.25 MHz | ALSO CONTAINS TWO LINEAR-REGULATOR CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.2SQ,32 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX1889ETE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5.5 V | 2.7 V | 2.8 A | 3 V | 1 mA | YES | BOOST | 1.25 MHz | ALSO CONTAINS TWO LINEAR-REGULATOR CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.2SQ,32 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX1889ETE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.5 V | 2.7 V | 2.8 A | 3 V | 1 mA | YES | BOOST | 1.25 MHz | ALSO CONTAINS TWO LINEAR-REGULATOR CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, ULTRA THIN, QFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX1889EGE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.5 V | 2.7 V | 2.8 A | 1 mA | YES | BOOST | 1.25 MHz | ALSO CONTAINS TWO LINEAR-REGULATOR CONTROLLERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | VQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | VQCCN, LCC16,.2SQ,32 | 16 | not_compliant | EAR99 | 8542.39.00.01 |