Filter Your Search
1 - 3 of 3 results
|
MAX1904ETJ-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 30 V | 4.2 V | 200 mA | YES | PUSH-PULL | 550 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N32 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 32 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM, MO-220WHHD-2, TQFN-32 | 32 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1904ETJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | 30 V | 4.2 V | 200 mA | YES | PUSH-PULL | 550 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM, MO-220WHHD-2, TQFN-32 | 32 | compliant | EAR99 | 8542.31.00.01 | ||||
|
MAX1904ETJ+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | 30 V | 4.2 V | 200 mA | YES | PUSH-PULL | 550 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 32-LFCSP-5X5X0.75 | 5 X 5 MM, 0.80 MM, MO-220WHHD-2, TQFN-32 | 32 | compliant | 32-LFCSP-5X5X0.75 | 2002-01-23 |