Filter Your Search
1 - 2 of 2 results
|
MAX1963AETT150+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3.6 V | 1.62 V | 1.5 V | 100 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.0045 % | 1 | 1.5375 V | 1.4625 V | BICMOS | 2.5 % | S-PDSO-N6 | e3 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
![]() |
MAX1963AETT150-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 3.6 V | 1.62 V | 1.5 V | 100 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 4 V | 0.0036 % | 0.0045 % | 1 | 1.5375 V | 1.4625 V | BICMOS | 2.5 % | S-XDSO-N6 | Not Qualified | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVSON, SOLCC6,.13,38 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SON | 6 |