Filter Your Search
1 - 3 of 3 results
|
MAX1963EZT150-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3.6 V | 1.62 V | 1.5 V | 100 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 4 V | 0.0036 % | 0.0045 % | 1 | 1.5375 V | 1.4625 V | BICMOS | 2.5 % | R-PDSO-G6 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | EIAJ, SC-74, MO-193, SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
MAX1963EZT150+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 1.62 V | 1.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.5375 V | 1.4625 V | BICMOS | R-PDSO-G6 | e3 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, EIAJ, SC-74, MO-193, SOT-23, 6 PIN | 6 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
MAX1963EZT150+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3.6 V | 1.62 V | 1.5 V | 100 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 4 V | 0.0036 % | 0.0045 % | 1 | 1.5375 V | 1.4625 V | BICMOS | 2.5 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | ROHS COMPLIANT, EIAJ, SC-74, MO-193, SOT-23, 6 PIN | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |