Filter Your Search
1 - 2 of 2 results
|
MAX20067GTJ/V+
Maxim Integrated Products
|
$2.8035 | Yes | Transferred | HVQCCN | HYBRID | TFT LCD POWER SUPPLY MODULE | ALSO IT HAS UPTO 32VOUT POSITIVE CHARGE ... more | 1 | S-XQCC-N32 | 105 °C | -40 °C | AEC-Q100 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | 5.5 V | 2.7 V | 3.6 V | 0.4 % | 1 % | 3 | 2.9 A | 18 V | 3.7 V | THERMAL; OVER LOAD | 53.54 W | YES | ||||||||||||
|
MAX20067GTJ/V+
Analog Devices Inc
|
Check for Price | Yes | Active | HVQCCN | HYBRID | TFT LCD POWER SUPPLY MODULE | ALSO IT HAS UPTO 32VOUT POSITIVE CHARGE ... more | 1 | S-XQCC-N32 | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | compliant | EAR99 | 5.5 V | 2.7 V | 3.6 V | 0.4 % | 1 % | 3 | 2.9 A | 18 V | 3.7 V | THERMAL; OVER LOAD | 53.54 W | YES | 32-LFCSP-5X5X0.75 | 32 | 32-LFCSP-5X5X0.75 | 2017-12-21 | Analog Devices |