Filter Your Search
1 - 2 of 2 results
|
MAX20330AEWA+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.3 V | 2.6 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B8 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,14 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 350 µm | BOTTOM | 1.028 mm | 1.768 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, | compliant | EAR99 | 8542.31.00.01 | |||||||
|
MAX20330AEWA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 2.6 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B8 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,14 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 350 µm | BOTTOM | 1.028 mm | 1.768 mm | 690 µm | 8-WLCSP-N/A | 8 | 8-WLCSP-N/A | 2018-10-18 | Analog Devices |