Filter Your Search
1 - 2 of 2 results
|
MAX20403AFLB/VY+
Maxim Integrated Products
|
$3.0074 | Yes | Transferred | 14 V | 3.3 V | 36 V | 3 V | 3.24 V | 3.36 V | 3.5 A | YES | BUCK | 2.275 MHz | SWITCHING REGULATOR | AVERAGE CURRENT | PULSE WIDTH MODULATION | 1 | S-XQCC-N15 | 125 °C | -40 °C | AEC-Q100 | 15 | UNSPECIFIED | VQCCN | LCC15(UNSPEC) | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | QUAD | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | FC2QFN-15 | compliant | ||||||||||||
|
MAX20403AFLB/VY+
Analog Devices Inc
|
Check for Price | Yes | Active | 14 V | 3.3 V | 36 V | 3 V | 3.24 V | 3.36 V | 3.5 A | YES | BUCK | 2.275 MHz | SWITCHING REGULATOR | AVERAGE CURRENT | PULSE WIDTH MODULATION | 1 | S-XQCC-N15 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 15 | UNSPECIFIED | VQCCN | LCC15(UNSPEC) | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | compliant | 15-LFCSP_SS-3X3X0.75 | 15 | 15-LFCSP_SS-3X3X0.75 | 2022-02-01 | Analog Devices |