Filter Your Search
1 - 10 of 38 results
|
MAX209CNG+
Maxim Integrated Products
|
$4.5804 | Yes | Yes | Obsolete | 3 | NO | 10 V | 1.6 mA | 10 µs | 1 mA | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP24,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
![]() |
MAX209CWG+
Maxim Integrated Products
|
$4.7274 | Yes | Yes | Transferred | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | LINE DRIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 10 µs | 16 mA | 5.5 V | 4.5 V | 13.2 V | 9 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SO-24 | compliant | EAR99 | 8542.39.00.01 | SOIC | 24 | ||||||||||
![]() |
MAX209CWG+T
Maxim Integrated Products
|
$4.8804 | Yes | Yes | Transferred | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | LINE DRIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 10 µs | 16 mA | 5.5 V | 4.5 V | 13.2 V | 9 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP24,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 24 | ||||||||||
![]() |
MAX209EWG+
Maxim Integrated Products
|
$5.9718 | Yes | Yes | Transferred | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | LINE DRIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 10 µs | 16 mA | 5.5 V | 4.5 V | 13.2 V | 9 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP24,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 24 | |||||||||
![]() |
MAX2090ETP+
Maxim Integrated Products
|
$9.8610 | Yes | Yes | Transferred | 5 V | BICMOS | 1 | YES | S-PQCC-N20 | e3 | 1 | 260 | 30 | 20 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | compliant | EAR99 | 8542.33.00.01 | QFN | 20 | RF AND BASEBAND CIRCUIT | |||||||||||||||||||||||||||||||
|
MAX2091ETP+
Maxim Integrated Products
|
$14.5486 | Yes | Transferred | BICMOS | ANALOG CIRCUIT | 1 | 5.8 V | 4.75 V | 5.5 V | YES | INDUSTRIAL | S-XQCC-N20 | e3 | 1 | 95 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
MAX2092ETP+
Maxim Integrated Products
|
$16.4412 | Yes | Yes | Transferred | 5.5 V | BICMOS | 1 | YES | S-XQCC-N20 | e3 | 1 | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | 5 X 5 MM, ROHS COMPLIANT, TQFP-20 | compliant | EAR99 | 8542.39.00.01 | RF AND BASEBAND CIRCUIT | |||||||||||||||||||||||||||||||||
![]() |
MAX209EWG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | LINE DRIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 10 µs | 16 mA | 5.5 V | 4.5 V | 13.2 V | 9 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP24,.4 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 24 | |||||||||||
|
MAX209EWG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | LINE DRIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 10 µs | 16 mA | 5.5 V | 4.5 V | 13.2 V | 9 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | 24-SOIC_W-300_MIL | 24 | 24-SOIC_W-300_MIL | 2001-02-05 | |||||||||||||
![]() |
MAX209CWG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | LINE DRIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 10 µs | 16 mA | 5.5 V | 4.5 V | 13.2 V | 9 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP24,.4 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 24 |