Filter Your Search
1 - 10 of 19 results
|
MAX218CWP+
Maxim Integrated Products
|
$2.8448 | Yes | Yes | Transferred | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 1 | INVERTED | 700 ns | 4.25 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX218CPP+
Maxim Integrated Products
|
$2.9302 | Yes | Yes | Obsolete | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 2 | 5 V | 1 mA | INVERTED | 700 ns | 3 mA | 4.25 V | 1.8 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX218CWP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 2 | 5 V | 1 mA | INVERTED | 700 ns | 3 mA | 4.25 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX218CWP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | SCHMITT TRIGGER | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 1 | 700 ns | 4.25 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-20 | 20 | unknown | |||||||||||||
|
MAX218CWP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 2 | 5 V | 1 mA | INVERTED | 700 ns | 3 mA | 4.25 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX218C/DP
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 1 | INVERTED | 700 ns | 3 mA | 4.25 V | 1.8 V | YES | COMMERCIAL | X-XUUC-N20 | Not Qualified | e0 | 70 °C | 20 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MAX218CPP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 2 | 5 V | 1 mA | INVERTED | 700 ns | 3 mA | 4.25 V | 1.8 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX218CWP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 2 | INVERTED | 700 ns | 4.25 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | 20-SOIC_W-300_MIL | 20 | 20-SOIC_W-300_MIL | 1995-08-28 | Analog Devices | ||||||||||||
|
MAX218CAP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 2 | 5 V | 1 mA | INVERTED | 700 ns | 3 mA | 4.25 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX218CAP
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | SCHMITT TRIGGER | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 1 | 700 ns | 4.25 V | 1.8 V | YES | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | ROCHESTER ELECTRONICS LLC | SSOP | SSOP-20 | 20 | unknown |