Filter Your Search
1 - 3 of 3 results
|
MAX218CPP+
Maxim Integrated Products
|
$3.2342 | Yes | Yes | Obsolete | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 2 | 5 V | 1 mA | INVERTED | 700 ns | 3 mA | 4.25 V | 1.8 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX218CPP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 2 | 5 V | 1 mA | INVERTED | 700 ns | 3 mA | 4.25 V | 1.8 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX218CPP
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | SCHMITT TRIGGER | 2 | 2 | 2.7 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.24; V.28; EIA-562 | 1 | 700 ns | 4.25 V | 1.8 V | NO | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-20 | 20 | unknown |