Filter Your Search
1 - 10 of 111 results
|
MAX221EEUE+
Analog Devices Inc
|
$0.8127 | Yes | Active | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 1 | 10 V | 3.2 mA | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | 16-TSSOP_4.4-4.4_MM | 4.40 MM, 0.65 MM PITCH, TSSOP-16 | 16 | 16-TSSOP_4.4-4.4_MM | compliant | 1999-08-01 | Analog Devices | |||||
|
MAX221EAE+
Maxim Integrated Products
|
$1.0208 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; V.28 | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX221ECUE+
Analog Devices Inc
|
$1.5007 | Yes | Active | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 1 | 10 V | 3.2 mA | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | 16-TSSOP_4.4-4.4_MM | 4.40 MM, 0.65 MM PITCH, TSSOP-16 | 16 | 16-TSSOP_4.4-4.4_MM | compliant | 1999-08-01 | Analog Devices | ||||||
|
MAX221CAE+
Maxim Integrated Products
|
$1.5926 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 1 | 10 V | 3.2 mA | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX221ECAE+
Maxim Integrated Products
|
$1.7254 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; V.28 | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 5.30 MM, 0.65 MM PITCH, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX221EUE+
Maxim Integrated Products
|
$1.8848 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; V.28 | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX221EEUE+
Maxim Integrated Products
|
$2.3222 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 1 | 10 V | 3.2 mA | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, 0.65 MM PITCH, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX221CUE+
Maxim Integrated Products
|
$2.6155 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 1 | 10 V | 3.2 mA | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX221ECUE+
Maxim Integrated Products
|
$2.8987 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 1 | 10 V | 3.2 mA | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, 0.65 MM PITCH, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX221EEAE+
Maxim Integrated Products
|
$3.9934 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | NO | EIA-232; V.28 | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 |