Filter Your Search
1 - 10 of 132 results
|
MAX222CDWR
Texas Instruments
|
$1.2837 | No | Obsolete | 5 V | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | 40 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 40 µA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
MAX222IDWR
Texas Instruments
|
$1.3845 | No | Obsolete | 5 V | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | 40 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
MAX222CDW
Texas Instruments
|
$1.4827 | No | Obsolete | 5 V | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | 40 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e4 | 2 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
MAX22201ATC+
Maxim Integrated Products
|
$1.5774 | Yes | Transferred | BRUSH DC MOTOR CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX222EWN+
Maxim Integrated Products
|
$1.6263 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP18,.4 | 18 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MAX22207ATC+
Analog Devices Inc
|
$1.9219 | Yes | Active | BRUSH DC MOTOR CONTROLLER | 1 | 36 V | 3 V | 24 V | YES | S-XQCC-N12 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 12-LFCSP-3X3X0.75 | 12 | compliant | Analog Devices | 12-LFCSP-3X3X0.75 | 2021-02-24 | |||||||||||||||||||||||||||||||
|
MAX22202ATC+
Analog Devices Inc
|
$1.9219 | Yes | Active | BRUSH DC MOTOR CONTROLLER | 1 | 36 V | 3 V | 24 V | YES | S-XQCC-N12 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 12-LFCSP-3X3X0.75 | 12 | compliant | Analog Devices | 12-LFCSP-3X3X0.75 | 2021-02-24 | |||||||||||||||||||||||||||||||
|
MAX222EWN+
Analog Devices Inc
|
$2.1081 | Yes | Active | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | 18-SOIC_W-300_MIL | 18 | Analog Devices | 18-SOIC_W-300_MIL | 1998-06-25 | ||||||||||||||||
|
MAX22291CASA/V+
Maxim Integrated Products
|
$2.7353 | Yes | Transferred | 3.3 V | DIGITAL ISOLATOR | BICMOS | 2 | 5.5 V | 1.71 V | YES | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | |||||||||||||||||||||||||||||||||||||
|
MAX222CWN+
Analog Devices Inc
|
$3.3838 | Yes | Active | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 18-SOIC_W-300_MIL | SOP-18 | 18 | compliant | Analog Devices | 18-SOIC_W-300_MIL | 1998-06-25 |