Parametric results for: max223cai under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max223cai
Select parts from the table below to compare.
Compare
Compare
MAX223CAI+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER 3-STATE 4 5 10 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-28 28 compliant EAR99 8542.39.00.01
MAX223CAI-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 3-STATE 4 5 10 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP28,.3 28 not_compliant EAR99 8542.39.00.01
MAX223CAI+
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER 3-STATE 4 5 10 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm ANALOG DEVICES INC 28-SSOP-5.3_MM SSOP-28 28 compliant 28-SSOP-5.3_MM 1998-06-25
MAX223CAI
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 3-STATE 4 5 10 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 240 20 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP28,.3 28 not_compliant EAR99 8542.39.00.01
MAX223CAI
Rochester Electronics LLC
Check for Price No No Active 5 V SCHMITT TRIGGER 4 5 10 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 e0 1 70 °C 240 20 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm ROCHESTER ELECTRONICS LLC SSOP SSOP-28 28 unknown
MAX223CAI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER 3-STATE 4 5 10 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP28,.3 28 compliant EAR99 8542.39.00.01
MAX223CAI+T
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER 3-STATE 4 5 10 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm 28-SSOP-5.3_MM 28 28-SSOP-5.3_MM 1998-06-25