Parametric results for: max232acse+ under Line Driver or Receivers

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: max232acse
Select parts from the table below to compare.
Compare
Compare
MAX232ACSE+
Maxim Integrated Products
$4.7294 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 compliant EAR99 8542.39.00.01
MAX232ACSE+T
Maxim Integrated Products
$5.5478 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01
MAX232ACSE+T
Analog Devices Inc
$6.1766 Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 1998-06-25 Analog Devices
MAX232ACSE
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 240 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 not_compliant EAR99 8542.39.00.01
MAX232ACSE+
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL SOP-16 16 compliant 16-SOIC_N-150_MIL 1998-06-25 Analog Devices
MAX232ACSE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 240 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 not_compliant EAR99 8542.39.00.01
MAX232ACSE
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V SCHMITT TRIGGER 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 2 1 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 e0 1 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC SOP-16 16 unknown EAR99 8542.39.00.01
MAX232ACSE+WCC1
Maxim Integrated Products
Check for Price Yes Yes Obsolete LINE TRANSCEIVER e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
MAX232ACSE+TWCC1
Maxim Integrated Products
Check for Price Yes Yes Obsolete LINE TRANSCEIVER e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
MAX232ACSE-T
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V SCHMITT TRIGGER 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 2 1 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 e0 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOP-16 unknown EAR99 8542.39.00.01