Filter Your Search
1 - 10 of 72 results
|
MAX274BENG+
Maxim Integrated Products
|
$6.6302 | Yes | Yes | Transferred | 5 V | NO | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 30 mA | 5.5 V | 2.37 V | INDUSTRIAL | R-PDIP-T24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX274BEWI+T
Maxim Integrated Products
|
$10.3505 | Yes | Yes | Transferred | 5 V | YES | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 30 mA | 5.5 V | 2.37 V | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX274BCWI+
Maxim Integrated Products
|
$10.7154 | Yes | Yes | Transferred | 5 V | YES | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 30 mA | 5.5 V | 2.37 V | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX274BEWI+
Maxim Integrated Products
|
$10.7590 | Yes | Yes | Transferred | 5 V | YES | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 30 mA | 5.5 V | 2.37 V | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX274ACWI+T
Maxim Integrated Products
|
$11.8560 | Yes | Yes | Transferred | 5 V | YES | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 5.5 V | 2.37 V | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX274AEWI+T
Maxim Integrated Products
|
$11.9062 | Yes | Yes | Transferred | 5 V | YES | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 30 mA | 5.5 V | 2.37 V | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX274AEWI+
Maxim Integrated Products
|
$12.3560 | Yes | Yes | Transferred | 5 V | YES | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 30 mA | 5.5 V | 2.37 V | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX274ACWI+
Maxim Integrated Products
|
$12.9412 | Yes | Yes | Transferred | 5 V | YES | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 5.5 V | 2.37 V | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX274BCNG+
Maxim Integrated Products
|
$13.9028 | Yes | Yes | Transferred | 5 V | NO | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 30 mA | 5.5 V | 2.37 V | COMMERCIAL | R-PDIP-T24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX274AENG+
Analog Devices Inc
|
$20.5805 | Yes | Active | 5 V | NO | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | -5.5 V | -2.37 V | -5 V | 1 | 30 mA | 5.5 V | 2.37 V | INDUSTRIAL | R-PDIP-T24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, DIP-24 | compliant | Analog Devices |