Filter Your Search
1 - 6 of 6 results
|
MAX292ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | LOWPASS | YES | 0.1 Hz | 25 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | INDUSTRIAL | BESSEL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX292ESA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | LOWPASS | YES | 0.1 Hz | 25 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | INDUSTRIAL | BESSEL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX292ESA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 0.1 Hz | 25 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | INDUSTRIAL | BESSEL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX292ESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | LOWPASS | YES | 0.1 Hz | 25 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | INDUSTRIAL | BESSEL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1999-05-26 | Analog Devices | ||||||||
|
MAX292ESA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | LOWPASS | YES | 0.1 Hz | 25 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | INDUSTRIAL | BESSEL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1999-05-26 | Analog Devices | ||||||||
|
MAX292ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 0.1 Hz | 25 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | INDUSTRIAL | BESSEL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 |