Filter Your Search
1 - 8 of 8 results
|
MAX306EQI+T
Maxim Integrated Products
|
$6.3250 | Yes | Yes | Transferred | 15 V | YES | -15 V | 100 Ω | 1.5 Ω | 200 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 69 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX306EQI+
Maxim Integrated Products
|
$12.5057 | Yes | Yes | Transferred | 15 V | YES | -15 V | 100 Ω | 1.5 Ω | 200 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 69 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | ROHS COMPLIANT, PLASTIC, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX306EQI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 1.5 Ω | 200 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 69 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX306EQI+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 100 Ω | 1.5 Ω | 200 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 69 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | 28-PLCC-N/A | ROHS COMPLIANT, PLASTIC, LCC-28 | 28 | compliant | 28-PLCC-N/A | 1994-08-12 | Analog Devices | |||||
|
MAX306EQI+G126
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 100 Ω | 1.5 Ω | 400 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 69 dB | 20 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | e3 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | HQCCJ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | HQCCJ, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX306EQI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 100 Ω | 1.5 Ω | 200 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 69 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | 28-PLCC-N/A | 28 | 28-PLCC-N/A | 1994-08-12 | Analog Devices | ||||||||
|
MAX306EQI+TG126
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 100 Ω | 1.5 Ω | 400 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 69 dB | 20 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | e3 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | HQCCJ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | HQCCJ, | 28 | compliant | 8542.39.00.01 | |||||||||||
|
MAX306EQI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 1.5 Ω | 200 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 69 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |