Parametric results for: max308epe under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max308epe
Select parts from the table below to compare.
Compare
Compare
MAX308EPE+
Maxim Integrated Products
$12.0428 Yes Yes Transferred 15 V NO -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 compliant EAR99 8542.39.00.01
MAX308EPE+
Analog Devices Inc
Check for Price Yes Active 15 V NO -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm 16-PDIP-300_MIL 16 16-PDIP-300_MIL 2000-12-20 Analog Devices
MAX308EPE
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01