Parametric results for: max309cse under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max309cse
Select parts from the table below to compare.
Compare
Compare
MAX309CSE+
Maxim Integrated Products
$5.6489 Yes Yes Transferred 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS -20 V -4.5 V 4 2 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01
MAX309CSE+
Analog Devices Inc
$10.8492 Yes Active 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS -20 V -4.5 V 4 2 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 2000-12-20 Analog Devices
MAX309CSE
Rochester Electronics LLC
Check for Price No No Active 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns DIFFERENTIAL MULTIPLEXER CMOS -20 V -4.5 V 4 2 75 dB 20 V 4.5 V COMMERCIAL R-PDSO-G16 e0 1 70 °C 240 20 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
MAX309CSE
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS -20 V -4.5 V 4 2 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-16 16 not_compliant EAR99 8542.39.00.01
MAX309CSE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS -20 V -4.5 V 4 2 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SO-16 16 not_compliant 8542.39.00.01
MAX309CSE+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS -20 V -4.5 V 4 2 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 2000-12-20
MAX309CSE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 100 Ω 1.5 Ω 150 ns 150 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS -20 V -4.5 V 4 2 75 dB 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01