Filter Your Search
1 - 4 of 4 results
|
MAX310MJE/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 250 Ω | 1 µs | 50 mA | VIDEO MULTIPLEXER | CMOS | 8 | 1 | 58 dB | 200 µA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX310MJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 250 Ω | 1 µs | 50 mA | VIDEO MULTIPLEXER | CMOS | 8 | 1 | 58 dB | 200 µA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX310MJE/883
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 250 Ω | 15 Ω | 1 µs | 50 mA | VIDEO MULTIPLEXER | CMOS | -16.5 V | -4.5 V | 8 | 1 | 58 dB | 200 µA | 16.5 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||
|
MAX310MJE/HR
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 300 Ω | 1 µs | 50 mA | CMOS | 8 | 1 | 200 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |