Parametric results for: max313leue+ under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: max313leue
Select parts from the table below to compare.
Compare
Compare
MAX313LEUE+T
Maxim Integrated Products
$4.5514 Yes Yes Transferred 15 V YES -15 V 10 Ω 300 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V NO 1 4 75 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01
MAX313LEUE+
Maxim Integrated Products
$4.9041 Yes Yes Transferred 15 V YES -15 V 10 Ω 300 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V NO 1 4 75 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01
MAX313LEUE+
Analog Devices Inc
$6.7355 Yes Active 15 V YES -15 V 10 Ω 300 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V NO 1 4 75 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm 16-TSSOP_4.4-4.4_MM 16 16-TSSOP_4.4-4.4_MM 2001-11-07 Analog Devices
MAX313LEUE
Rochester Electronics LLC
Check for Price No No Active 15 V YES -15 V 10 Ω 300 mΩ 425 ns 225 ns SPST CMOS -20 V -4.5 V 1 4 75 dB 20 V 4.5 V INDUSTRIAL R-PDSO-G16 COMMERCIAL e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown
MAX313LEUE+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 10 Ω 300 mΩ 225 ns 185 ns SPST CMOS -20 V -4.5 V NO 1 4 75 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm 16-TSSOP_4.4-4.4_MM 16 16-TSSOP_4.4-4.4_MM 2001-11-07 Analog Devices
MAX313LEUE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 10 Ω 300 mΩ 425 ns 225 ns SPST CMOS -20 V -4.5 V NO 1 4 75 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP16,.25 16 not_compliant EAR99 8542.39.00.01
MAX313LEUE
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 10 Ω 300 mΩ 425 ns 225 ns SPST CMOS -20 V -4.5 V NO 1 4 75 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP16,.25 16 not_compliant EAR99 8542.39.00.01