Filter Your Search
1 - 7 of 7 results
|
MAX321ESA+
Maxim Integrated Products
|
$3.4575 | Yes | Yes | Transferred | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 150 ns | 100 ns | SPST | CMOS | NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 200 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX321ESA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 150 ns | 100 ns | SPST | CMOS | -8 V | -2.7 V | 1 | 2 | 72 dB | 8 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||
|
MAX321ESA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 150 ns | 100 ns | SPST | CMOS | -8 V | -2.7 V | NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 8 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | ||||||||||
|
MAX321ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 150 ns | 100 ns | SPST | CMOS | NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 200 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX321ESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 150 ns | 100 ns | SPST | CMOS | NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 200 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1994-12-01 | Analog Devices | ||||||||||||
|
MAX321ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 150 ns | 100 ns | SPST | CMOS | -8 V | -2.7 V | NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 8 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||||
|
MAX321ESA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 150 ns | 100 ns | SPST | CMOS | NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 200 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, SO-8 | 8 | compliant | 8-SOIC_N-150_MIL | 1994-12-01 | Analog Devices |