Filter Your Search
1 - 1 of 1 results
|
MAX3222CDWG4
Texas Instruments
|
$1.9880 | Yes | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | ALSO OPERATES AT 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | INVERTED | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |