Filter Your Search
1 - 10 of 12 results
|
MAX3222EUP/V+
Maxim Integrated Products
|
$3.0400 | Yes | Transferred | 2 | LINE TRANSCEIVER | CMOS | NO | 10 V | 1.6 mA | 1 mA | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MAX3222EUP+
Maxim Integrated Products
|
$4.7425 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | TSSOP | TSSOP-20 | 20 | ||||||
|
MAX3222EUP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; EIA-562 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | TSSOP | TSSOP, TSSOP20,.25 | 20 | ||||||
|
MAX3222EUP/V+
Analog Devices Inc
|
Check for Price | Yes | Active | 2 | LINE TRANSCEIVER | CMOS | NO | 10 V | 1.6 mA | 1 mA | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | ANALOG DEVICES INC | compliant | 20-TSSOP_4.4-4.4_MM | 20 | 20-TSSOP_4.4-4.4_MM | 2002-03-29 | Analog Devices | ||||||||||||||||
|
MAX3222EUP-TG05
Maxim Integrated Products
|
Check for Price | No | Obsolete | LINE TRANSCEIVER | e0 | 1 | Tin/Lead (Sn/Pb) | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MAX3222EUP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; EIA-562 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | TSSOP | TSSOP, TSSOP20,.25 | 20 | ||||||
|
MAX3222EUP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; EIA-562 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | TSSOP | TSSOP, TSSOP20,.25 | 20 | ||||||
|
MAX3222EUP-G05
Maxim Integrated Products
|
Check for Price | Obsolete | LINE TRANSCEIVER | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||
|
MAX3222EUP+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | compliant | 20-TSSOP_4.4-4.4_MM | TSSOP-20 | 20 | 20-TSSOP_4.4-4.4_MM | 1996-05-23 | Analog Devices | ||||||
|
MAX3222EUP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; EIA-562 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | 20-TSSOP_4.4-4.4_MM | 20 | 20-TSSOP_4.4-4.4_MM | 1996-05-23 | Analog Devices |