Parametric results for: max3222eup+ under Line Driver or Receivers

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: max3222eup
Select parts from the table below to compare.
Compare
Compare
MAX3222EUP+
Maxim Integrated Products
$4.7773 Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP-20 20 compliant EAR99 8542.39.00.01
MAX3222EUP-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; EIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 240 20 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP20,.25 20 not_compliant EAR99 8542.39.00.01
MAX3222EUP/V+
Analog Devices Inc
Check for Price Yes Active 2 LINE TRANSCEIVER CMOS NO 10 V 1.6 mA 1 mA YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL ANALOG DEVICES INC 20-TSSOP_4.4-4.4_MM 20 compliant 20-TSSOP_4.4-4.4_MM 2002-03-29 Analog Devices
MAX3222EUP-TG05
Maxim Integrated Products
Check for Price No Obsolete LINE TRANSCEIVER e0 1 Tin/Lead (Sn/Pb) MAXIM INTEGRATED PRODUCTS INC not_compliant EAR99 8542.39.00.01
MAX3222EUP
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; EIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 240 20 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP20,.25 20 not_compliant EAR99 8542.39.00.01
MAX3222EUP+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; EIA-562 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01
MAX3222EUP+
Analog Devices Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 20-TSSOP_4.4-4.4_MM TSSOP-20 20 compliant 20-TSSOP_4.4-4.4_MM 1996-05-23 Analog Devices
MAX3222EUP-G05
Maxim Integrated Products
Check for Price Obsolete LINE TRANSCEIVER MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
MAX3222EUP+T
Analog Devices Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BICMOS NO EIA-232; EIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm 20-TSSOP_4.4-4.4_MM 20 20-TSSOP_4.4-4.4_MM 1996-05-23 Analog Devices
MAX3222EUP/V+
Maxim Integrated Products
Check for Price Yes Transferred 2 LINE TRANSCEIVER CMOS NO 10 V 1.6 mA 1 mA YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01